Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-516
RoHS:
Yes
HTS:
8542390001
COO:
DE
Supplier Standard Pack
1
AC Coil Voltage:
N/A
4-channel digital output - 24 VDC - 0.5 A - Low-side switching
Search Keywords:
750516
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$168.37
$168.370
5
$165.89
$829.450
10
$155.37
$1,553.700
25
$145.66
$3,641.500
50
$135.95
$6,797.500
75
$134.59
$10,094.250
100
+
$133.25
$13,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
HS7A-DMC7902
Non-Contact Safety Interlock Sensor
COM20022I3V-HT
10 Mbps ARCNET (ANSI 878.1) Controller - 3.3V - 48-Pin TQFP - Tray
PWR221T-30-4R00F
Res Thick Film 4 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tu...