Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-531
RoHS:
Yes
HTS:
8542390001
COO:
DE
Supplier Standard Pack
1
Family:
N/A
Dimension:
12mm x 69.8mm x 1008963mm
4-channel digital output - 24 VDC - 0.5 A - 2-conductor connection
Search Keywords:
750531
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$159.14
$159.140
5
$156.76
$783.800
10
$146.86
$1,468.600
25
$137.68
$3,442.000
50
$128.50
$6,425.000
75
$126.57
$9,492.750
100
+
$124.68
$12,468.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RAV-781BWZ-4
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
XM2S-0912
Hood 180° E Shell Size Nickel Steel
SUP-E10H-EP
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
D4C1402
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw ...
G6K-2P-Y-DC12
Signal Relay 12VDC 1A DPDT( (10mm 6.5mm 5mm)) THT