Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-554
RoHS:
Yes
HTS:
3926903000
COO:
DE
Supplier Standard Pack
1
Family:
N/A
Dimension:
12mm x 69.8mm x 1008963mm
The WAGO part 750-554 is a versatile 2-channel analog output module that can be used in various industrial automation applications. It is capable of generating precise current signals in the range of 4 €“ 20 mA, offering great flexibility for controlling devices such as valves, actuators, and motors. The module ensures accurate and reliable analog output with a high resolution and low signal noise. Its compact design and easy installation make it suitable for use in tight spaces. With superior performance and robust construction, the WAGO 750-554 is an ideal choice for demanding applications in industrial settings.
Search Keywords:
750554
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$554.85
$554.850
3
$546.53
$1,639.590
5
$538.33
$2,691.650
10
+
$530.25
$5,302.500
Product Guides
CUSTOMERS
ALSO BOUGHT
750-512
2-channel relay output - AC 250 V - 2.0 A - 2 make contact
750-455
4-channel analog input - 4 to 20 mA - Single-ended
750-513
2-channel relay output - AC 250 V - 2.0 A - Potential-free - 2 make contact
750-612
Power Supply - 0 €¦ 230 V AC/DC
750-530
8-channel digital output - 24 VDC - 0.5 A