Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-923
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
N/A
Cable Length:
2.5 m
Cable Type:
Communication
The WAGO 750-923 Configuration cable is an essential accessory for seamless communication between your WAGO devices and a PC. With its USB connector and a generous length of 2.5 meters, this cable ensures convenient and flexible connectivity, allowing easy configuration and programming tasks. It guarantees reliable data transfer, making it an indispensable tool for efficient device setup and maintenance.
Search Keywords:
750923
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$69.93
$69.930
5
$68.88
$344.400
10
$58.02
$580.200
25
$54.13
$1,353.250
50
$53.32
$2,666.000
100
$52.32
$5,232.000
250
+
$51.54
$12,885.000
Product Guides
CUSTOMERS
ALSO BOUGHT
750-600
End Module
DR-RDN20
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - redundant module.
750-602
Power Supply - 24 VDC
ELXY100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive ...
787-1602
EPSITRON® CLASSIC power supply - single-phase - output voltage 24 VDC - 1 A