help desk software
DATA SHEET

753-559

WAGO

4-channel analog output - 0 ... 10 VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
753-559
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
N/A
Dimension:
12mm x 69.8mm x 1008963mm
4-channel analog output - 0 ... 10 VDC
Search Keywords:
753559
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$444.68
$444.680
3
$438.01
$1,314.030
5
$431.44
$2,157.200
10 +
$420.96
$4,209.600
Tools/3D Models
Product Guides