769-109
WAGO1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
769-109
RoHS:
Yes
HTS:
85366990990
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
PL
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
9
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - gray
Search Keywords:
769109
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$20.392
$101.960
25
$19.372
$484.300
50
$18.404
$920.200
100
$17.484
$1,748.400
250
$16.609
$4,152.250
500
$15.779
$7,889.500
1,000
+
$14.990
$14,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
734-302
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% pr...
769-111
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding f...
769-609
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - 4,00 mm² - ...
769-611
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - 4,00 mm² -...
222-413/K194-4045
Conn Terminal Block F 3 POS RA Cable Mount. Package of 50 pieces