Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
769-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
25
Package Type:
Type:
Adjacent jumper
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
24 A
Operating Temperature:
N/A
Jumper - insulated - gray
Search Keywords:
769402
IN STOCK:
432
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.030
$25.750
250
$0.978
$244.500
500
$0.929
$464.500
1,000
$0.883
$883.000
2,500
$0.839
$2,097.500
5,000
$0.797
$3,985.000
7,500
$0.757
$5,677.500
10,000
+
$0.719
$7,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1281760000
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
5207719-3
Jackscrew Socket For AMPLIMITE Series HD, HDF - 4-40 Thread - 0.560" (14.22mm) Length Belo...
1281860000
Conn Terminal Block F 3 POS 5.08mm Crimp ST Cable Mount 10A Box
66023-2
TAB,PIDG TERMI-BK 22-16
1281960000
Conn Terminal Block F 4 POS 5.08mm Crimp ST Cable Mount 10A Box