770-715/007-000
WAGOWINSTA® through-panel plug (male) - snap-in - N/G/L1/L2/L3 marking - 5-pole - with direct ground contact - black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
770-715/007-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
WINSTA® through-panel plug (male) - snap-in - N/G/L1/L2/L3 marking - 5-pole - with direct ground contact - black
Search Keywords:
770715007000
IN STOCK:
161
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
50
$5.52
$276.000
100
$5.40
$540.000
250
$5.29
$1,322.500
500
$5.24
$2,620.000
1,000
$5.19
$5,190.000
2,500
$5.14
$12,850.000
5,000
+
$5.08
$25,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
92.032.3358.1
Conn Terminal Block M 3 POS Screw RA 16A
92.931.3053.1
Insulated Header for PC Boards
282-698/281-413
2-conductor fuse terminal block - for automotive blade-style fuses - with test option - wi...
EYECAP-SIT(A)2.5BK
Safety Cap for Crimp Terminals 16-14 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)6G
Safety Cap for Crimp Terminals 12-10 AWG - Green Band turns White w/Temp Rise