help desk software

787-862

WAGO

Electronic circuit breaker - 4-channel - 24 VDC - DC 1 A ... 10 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
787-862
RoHS:
Yes
HTS:
85363010900
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Electronic circuit breaker - 4-channel - 24 VDC - DC 1 A ... 10 A
Search Keywords:
787862
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$491.967
$491.967
3
$467.368
$1,402.104
5
$444.000
$2,220.000
10 +
$421.800
$4,218.000
Tools/3D Models