help desk software

787-873

WAGO

Lead-acid AGM battery module - 24 VDC - 12 Ah .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
787-873
RoHS:
Yes
HTS:
85072080900
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The WAGO part 787-873 is a Lead-acid AGM battery module designed to provide reliable power storage for a variety of applications. This 24 VDC battery module has a capacity of 12 Ah, making it ideal for use in industrial and commercial settings where a dependable power source is essential. With high quality construction and long-lasting performance, this battery module is a cost-effective solution for ensuring continuous power supply.
Search Keywords:
787873
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$665.57
$665.570
3
$651.71
$1,955.130
5
$630.34
$3,151.700
10 +
$552.16
$5,521.600
Tools/3D Models