793-502
WAGOWMB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Horizontal marking - snap-on type - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
793-502
RoHS:
Yes
HTS:
49119900000
COO:
DE
Supplier Standard Pack
5
Package Type:
The WAGO part 793-502 is a WMB marking card designed for efficient identification and organization of electrical connections. These cards come in a pack of 10, each marked with numbers 1 through 10 for clear and precise labeling. The marking cards are not stretchable and feature a horizontal snap-on design for hassle-free installation. The white color ensures high visibility and contrast, making it easy to locate and read the markings. This WMB marking card is an essential accessory for any electrical panel or wiring setup, enabling quick and accurate identification of connections.
Search Keywords:
793502
IN STOCK:
94
Can Ship immediately
Minimum Order:
5
Price Per:
Card
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.265
$46.325
25
$8.802
$220.050
100
$8.362
$836.200
250
$7.943
$1,985.750
500
$7.546
$3,773.000
1,000
$7.169
$7,169.000
2,500
$6.811
$17,027.500
5,000
+
$6.470
$32,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
RHS301
Heat Sink - RHS Series - 0.8 °C/W - DIN Rail - 122 mm - 82 mm - 118 mm
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
57.504.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 30A/35A
901
Standard solder terminal strip - 6 terminals insulated