793-503
WAGOWMB marking card - as card - Marked - 11 ... 20 (10x) - not stretchable - Horizontal marking - snap-on type - white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
793-503
RoHS:
Yes
HTS:
49119900000
COO:
DE
Supplier Standard Pack
5
WMB marking card - as card - Marked - 11 ... 20 (10x) - not stretchable - Horizontal marking - snap-on type - white
Search Keywords:
793503
IN STOCK:
33
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.73
$48.650
25
$8.89
$222.250
100
$8.26
$826.000
250
$7.69
$1,922.500
500
$7.16
$3,580.000
1,000
$7.05
$7,050.000
2,500
$6.95
$17,375.000
5,000
+
$6.84
$34,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
PRD-11DG0-24
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount
23-233TL
LPH T-3-1/4 & T-5 Wedge Base Socket
281-603/281-401
Component terminal block - 2-conductor - with diode 1N5408 - anode, right side - for DIN-r...
793-472
WMB marking card - as card - Marked - L1, L2, L3, N, PE, L1, L2, L3, N, PE (10x) - not str...