793-5516
WAGOWMB marking card - as card - Marked - 801 ... 900 (1x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
793-5516
RoHS:
Yes
HTS:
49119900000
COO:
DE
Supplier Standard Pack
5
Package Type:
WMB marking card - as card - Marked - 801 ... 900 (1x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white
Search Keywords:
7935516
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.723
$48.615
25
$9.237
$230.925
50
$8.775
$438.750
100
$8.336
$833.600
250
$7.920
$1,980.000
500
$7.524
$3,762.000
1,000
$7.147
$7,147.000
2,500
+
$6.790
$16,975.000
CUSTOMERS
ALSO BOUGHT
280-402
Jumper - insulated - gray
280-482
Jumper - 2-way - insulated - gray
280-816
4-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CL...
280-856
Fuse plug - with soldered miniature fuse - 2 A FF - 5 mm wide - gray
793-5513
WMB marking card - as card - Marked - 501 ... 600 (1x) - stretchable 5 - 5.2 mm - Horizont...