793-603
WAGOWMB marking card - as card - Marked - 11 ... 20 (10x) - not stretchable - Vertical marking - snap-on type - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
793-603
RoHS:
Yes
HTS:
49119900000
COO:
DE
Supplier Standard Pack
5
Type:
Marking Cards3365
Dimension:
N/A
Operating Temperature:
N/A
The WAGO part 793-603 is a WMB marking card specifically designed for clear and easy identification of electrical components. This card is marked from 11 to 20 (10x) and features a vertical marking orientation, making it suitable for various applications. The card has a snap-on type design and is colored white for improved visibility. Additionally, this marking card is highly durable and not stretchable, ensuring long-term readability and accuracy of electrical information.
Search Keywords:
793603
IN STOCK:
55
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.60
$83.000
25
$11.72
$293.000
50
$10.83
$541.500
100
$9.50
$950.000
250
$8.90
$2,225.000
500
$8.59
$4,295.000
1,000
$8.34
$8,340.000
2,500
+
$8.29
$20,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL5269C
CONN, 15A 125V, 5-15R, B/W
MF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk ...
793-505
WMB marking card - as card - Marked - 31 ... 40 (10x) - not stretchable - Horizontal marki...
72.210.0653.0
Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST Panel Mount
OD4010-24HB
FAN DC 40X10 24V BALL, 7cfm