831-3103/037-000
WAGO1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
831-3103/037-000
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Clamp3836
Pitch:
7.62 mm
Number of Circuits:
33829
Maximum Voltage Rating:
10003826V
Maximum Current Rating:
41 A
Wire Size:
8-20 AWG
Operating Temperature:
-60 to 105 °C
The WAGO part 831-3103/037-000 is a 1-conductor female connector with a Push-in CAGE CLAMP® mechanism. It is designed for wires with a maximum cross-section of 10 mm² and has a pin spacing of 7.62 mm. The connector is 3-pole and offers 100% protection against mismating, ensuring a secure and reliable connection. It features lateral locking levers for easy and secure installation. The connector is light gray in color, making it visually distinct. It is suitable for a wide range of applications in various industries.
Search Keywords:
8313103037000
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$15.20
$76.000
25
$10.62
$265.500
50
$9.79
$489.500
100
$9.50
$950.000
250
$8.61
$2,152.500
500
$8.00
$4,000.000
1,000
$7.52
$7,520.000
2,500
+
$7.41
$18,525.000
Product Guides