857-150
WAGOBasic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - Module height: 15 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
857-150
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - Module height: 15 mm
Search Keywords:
857150
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
20
$13.604
$272.080
40
$12.924
$516.960
60
$12.277
$736.620
100
$11.664
$1,166.400
260
$11.080
$2,880.800
500
$10.526
$5,263.000
1,000
+
$10.000
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...
V-105-1B5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N S...
30457-4-7320
Thrml Mgmt Access Fan Capacitor Thermoplast
4114NH3
DC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm