857-152
WAGOBasic relay - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - Module height: 15 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
857-152
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Termination Style:
PC Pin
The WAGO part 857-152 is a basic relay with a nominal input voltage of 24 VDC. It features 1 changeover contact and a limiting continuous current of 6 A. With a module width of 5 mm and height of 15 mm, this compact relay is designed to fit easily into any installation. It is a reliable and efficient solution for various industrial applications that require precise control and switching of electrical currents.
Search Keywords:
857152
IN STOCK:
95
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
20
$12.05
$241.000
40
$11.13
$445.200
60
$10.55
$633.000
100
$10.30
$1,030.000
260
$10.00
$2,600.000
500
$9.85
$4,925.000
1,000
+
$9.71
$9,710.000
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC