help desk software
DATA SHEET

858-354

WAGO

Relay module - Nominal input voltage: 24 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Railway - Red status indicator - Module width: 31 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
858-354
RoHS:
Yes
HTS:
85364900990
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Relay module - Nominal input voltage: 24 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Railway - Red status indicator - Module width: 31 mm
Search Keywords:
858354
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.30
$72.300
5
$51.04
$255.200
10
$44.80
$448.000
25
$41.53
$1,038.250
50
$38.41
$1,920.500
100
$36.15
$3,615.000
250 +
$33.89
$8,472.500
Tools/3D Models
Product Guides