859-304
WAGORelay module - Nominal input voltage: 24 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
859-304
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
N/A
Coil Current:
10 mA
The WAGO part 859-304 is a compact and efficient relay module designed for various industrial applications. With a nominal input voltage of 24 VDC, it ensures reliable and stable performance. This module features 1 changeover contact, allowing for versatile switching options.The red status indicator provides a visual indication of the relay's operation, enabling easy monitoring and troubleshooting. With a module width of 6 mm, it offers space-saving benefits and allows for efficient installation in control cabinets and electrical panels.The WAGO part 859-304 is suitable for use with wires of up to 2.50 mm², ensuring compatibility with a wide range of electrical connections. Its gray color blends seamlessly with other components in the system, providing a clean and professional appearance.Overall, this relay module from WAGO offers exceptional quality, durability, and performance, making it an ideal choice for demanding industrial applications. It is a reliable and versatile solution that simplifies control systems and enhances overall efficiency.
Search Keywords:
859304
IN STOCK:
110
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$39.55
$39.550
5
$34.09
$170.450
25
$29.66
$741.500
50
$28.47
$1,423.500
100
$27.34
$2,734.000
250
$25.91
$6,477.500
500
+
$25.52
$12,760.000
CUSTOMERS
ALSO BOUGHT
208471-1
CMC RECPT ASSEMBLY SIZE 28
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...