Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
859-525
RoHS:
Yes
HTS:
8536695050
COO:
CN
Supplier Standard Pack
25
Type:
End Plate/Intermediate Plate
Dimension:
N/A
Operating Temperature:
N/A
The WAGO part 859-525 is an end and intermediate plate specifically designed for electrical applications. With a thickness of 1 mm, this gray plate offers a sleek and slim profile that seamlessly integrates into your wiring setup. It serves as a reliable connection point for electrical components, ensuring secure and efficient performance. Whether you are working on a residential, commercial, or industrial project, this plate provides the durability and versatility needed for various installations. Upgrade your electrical system with the WAGO part 859-525 for reliable connectivity and enhanced functionality.
Search Keywords:
859525
IN STOCK:
1,357
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.468
$73.400
250
$0.908
$227.000
1,000
$0.772
$772.000
2,500
$0.751
$1,877.500
5,000
$0.747
$3,735.000
7,500
$0.744
$5,580.000
10,000
$0.740
$7,400.000
15,000
+
$0.736
$11,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192926-0550
Circular Connector - 35 Contact - Polyamide - Female - Solder Terminal - Plug
4606N
AC Fan Axial Ball Bearing 115V 105.9CFM 51dB (119 X 119 X 38mm)
3032240
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
AA4F
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
5600525
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per E...