help desk software
DATA SHEET

859-795

WAGO

Optocoupler module - Nominal input voltage: 5 VDC - Output voltage range: 3 €¦ 30 VDC - Limiting continuous current: 0.1 A - 2-wire connection - Railway - Frequency: 10 kHz - Module width: 6 mm - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
859-795
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
5
Maximum Voltage Rating:
5 VDC
Maximum Current Rating:
18 A
Wire Size:
14-28 AWG
Operating Temperature:
-40 to 70 °C
Optocoupler module - Nominal input voltage: 5 VDC - Output voltage range: 3 €¦ 30 VDC - Limiting continuous current: 0.1 A - 2-wire connection - Railway - Frequency: 10 kHz - Module width: 6 mm - gray
Search Keywords:
859795
IN STOCK: 26
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.36
$60.360
5
$59.45
$297.250
10
$58.56
$585.600
25
$56.05
$1,401.250
50
$55.21
$2,760.500
100
$52.66
$5,266.000
250 +
$47.97
$11,992.500
Tools/3D Models
Product Guides