help desk software
DATA SHEET

862-503

WAGO

4-conductor chassis-mount terminal strip - without ground contact - 3-pole - 4 mm² - 4,00 mm² - black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
862-503
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
4-conductor chassis-mount terminal strip - without ground contact - 3-pole - 4 mm² - 4,00 mm² - black
Search Keywords:
862503
IN STOCK: 114
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.377
$23.770
100
$2.258
$225.800
250
$2.145
$536.250
500
$2.038
$1,019.000
1,000
$1.936
$1,936.000
2,500
$1.839
$4,597.500
5,000
$1.747
$8,735.000
7,500 +
$1.660
$12,450.000
Tools/3D Models
Product Guides