862-652
WAGO4-conductor chassis-mount terminal strip - without ground contact - 2-pole - for 3 mm ø screw and nut - with 2x pin - 4 mm² - 4,00 mm² - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
862-652
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
N/A
Gender:
F3821
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
43829
Maximum Voltage Rating:
5003826V
Maximum Current Rating:
32 A
Wire Size:
12-20 AWG
Operating Temperature:
N/A
This WAGO part 862-652 is a 4-conductor chassis-mount terminal strip without ground contact, featuring 2 poles for secure electrical connections. Designed to accommodate 3 mm Ø screws and nuts, this terminal strip comes with 2 pins and can accommodate wires up to 4 mm² (4.00 mm²). The white color adds a clean and professional look to your electrical installations.
Search Keywords:
862652
IN STOCK:
505
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.589
$39.725
250
$1.510
$377.500
500
$1.435
$717.500
1,000
$1.363
$1,363.000
2,500
$1.295
$3,237.500
5,000
$1.230
$6,150.000
7,500
$1.168
$8,760.000
10,000
+
$1.110
$11,100.000
Product Guides