Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
870-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
18 A
Operating Temperature:
N/A
The WAGO part 870-402 Jumper is a convenient solution for connecting two electrical terminals in a neat and secure manner. This 2-way jumper features a light gray insulation, providing enhanced visibility and organized wiring. With its insulated design, it ensures reliable and safe electrical connections. Whether you are working on an industrial project or a DIY home improvement task, this WAGO Jumper is an essential component to streamline your wiring needs.
Search Keywords:
870402
IN STOCK:
1,235
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.981
$49.050
250
$0.835
$208.750
1,000
$0.793
$793.000
2,500
$0.789
$1,972.500
5,000
$0.785
$3,925.000
7,500
$0.781
$5,857.500
10,000
$0.777
$7,770.000
15,000
+
$0.774
$11,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
322339
Ring Tongue Terminal - 16 to 14 AWG - M6 / 1/4 Stud Size - 6.73 mm (.265 in) Stud Diameter...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
20VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount