Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
870-574
RoHS:
Yes
HTS:
85389099990
COO:
CN
Supplier Standard Pack
25
Type:
End and Intermediate Plate
Dimension:
N/A
Operating Temperature:
N/A
End and intermediate plate - 2 mm thick - orange
Search Keywords:
870574
IN STOCK:
25
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1.929
$1.929
25
$1.754
$43.850
50
$1.666
$83.300
100
$1.355
$135.500
200
+
$1.017
$203.400
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2613
LKG CONN, 30A 125V, L5-30R, B/W
793-507
WMB marking card - as card - Marked - 51 ... 100 (2x) - not stretchable - Horizontal marki...
S200X400YAJ
The laser/ink jet self-laminating adhesive label is made of polyester is supplied on 8.5 x...
793-566
WMB marking card - as card - Marked - 1 ... 50 (2x) - not stretchable - Horizontal marking...
SO63-4-55-20-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...