870-834
WAGO4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
870-834
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
14-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords:
870834
IN STOCK:
378
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.60
$26.000
100
$2.05
$205.000
250
$1.93
$482.500
500
$1.87
$935.000
1,000
$1.83
$1,830.000
2,500
$1.80
$4,500.000
5,000
$1.77
$8,850.000
7,500
+
$1.74
$13,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
SLHD1.5X2G4
Wiring Ducts Slotted Rectangular Polyvinyl Chloride Gray Carton
210-657
Operating tool - Blade: 3.5 x 0.5 mm - with a partially insulated shaft - short - multicol...
870-402
Jumper - 2-way - insulated - light gray
210-658
Operating tool - Blade: 3.5 x 0.5 mm - with a partially insulated shaft - angled - short -...