120-2
WakefieldThrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
120-2
Alias/AKA:
1202
RoHS:
Yes
HTS:
3506910000
COO:
US
Supplier Standard Pack
120
Type:
Thermal Grease
Fits Fan Size:
N/R
Family:
120
Operating Temperature:
-40 to 200 °C
Dimension:
N/A
The WAKEFIELD part 120-2 is a highly efficient thermal management solution designed to ensure optimum heat dissipation in electronic systems. This temperature-resistant thermal grease boasts excellent thermal conductivity, with a 56°C/W thermal resistance and a thermal conductivity of 0.735W/m.K. Its opaque white composition allows for easy visibility during application, ensuring precise and uniform distribution of the grease. The thermal grease is supplied in a convenient jar, making it easy to access and apply.With a high electrical resistance of 5X10e14 Ohm.cm, this thermal grease provides excellent electrical insulation properties, ensuring the safety and reliability of your electronic components.Whether you're working on a DIY project or maintaining professional electronic systems, the WAKEFIELD part 120-2 is the ideal thermal management solution to keep your devices cool and running efficiently.
Search Keywords:
1202
IN STOCK:
1,784
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.84
$64.200
25
$8.49
$212.250
50
$8.07
$403.500
120
$7.72
$926.400
360
$7.62
$2,743.200
600
$7.54
$4,524.000
1,080
+
$7.47
$8,067.600
Product Guides
CUSTOMERS
ALSO BOUGHT
2-331350-6
BNC PLUG, PTFE
3-640601-2
02P MTA156 CONN ASSY 22AWG LF
AK672/2-1
Cable Assembly USB 1m USB Type A to USB Type B 4 to 4 POS PL-PL
219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
SSF-LXH409SISUGW
LED Bi-Color Green/Red 574nm/636nm 3-Pin Bulk