120-5
WakefieldThrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
120-5
Alias/AKA:
1205
RoHS:
Yes
HTS:
3506910000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4
HAZMAT
Yes
Type:
Thermal Grease
Fits Fan Size:
N/R
Family:
120
Operating Temperature:
-40 to 200 °C
Dimension:
N/A
The Wakefield Part 120-5 is a high-quality thermal grease designed for efficient thermal management. This opaque white grease is perfect for applications that require effective heat dissipation. With a thermal resistance of 56°C/W and a thermal conductivity of 0.735W/m.K, this grease ensures optimal heat transfer, keeping your electronic components cool and preventing overheating. It comes in a convenient tube, allowing for easy and precise application. Additionally, the Part 120-5 features a high electrical resistance of 5X10e14Ohm.cm, minimizing the risk of electrical damage. Trust Wakefield's thermal grease for superior thermal management and reliable performance.
Search Keywords:
1205
IN STOCK:
397
Can Ship on 11/19/24
On Order:
528
can ship 11/27/24
Minimum Order:
4
Multiple:
4
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
4
$20.81
$83.240
12
$19.85
$238.200
28
$19.25
$539.000
52
$18.70
$972.400
100
$17.67
$1,767.000
252
$17.20
$4,334.400
500
+
$16.94
$8,470.000
Product Guides