120-8
WakefieldThrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
120-8
Alias/AKA:
1208
RoHS:
Yes
HTS:
3506910000
COO:
US
Supplier Standard Pack
30
HAZMAT
Yes
Package Type:
Type:
Thermal Grease
Fits Fan Size:
N/R
Family:
120
Operating Temperature:
-40 to 200 °C
Dimension:
N/A
WAKEFIELD part 120-8 is a high-performance thermal management solution for electronic devices. This thermal grease is designed to ensure efficient heat transfer and dissipation, preventing overheating and prolonging the lifespan of sensitive components. With its opaque white color, it provides a professional and clean appearance. Featuring a low thermal resistance of 56°C/W and a thermal conductivity of 0.735W/m.K, it maximizes heat transfer efficiency. The thermal grease also offers exceptional electrical insulation properties, with a high resistivity of 5X10e14 Ohm.cm. Packaged in a convenient jar, it is easy to use and apply. Upgrade your thermal management system with WAKEFIELD part 120-8 and experience improved device performance and reliability.
Search Keywords:
1208
IN STOCK:
696
Can Ship on 11/26/24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$28.29
$28.290
5
$26.47
$132.350
30
$24.49
$734.700
60
$23.44
$1,406.400
120
$22.48
$2,697.600
270
$21.88
$5,907.600
510
+
$21.55
$10,990.500
Product Guides