120-80
WakefieldThrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Can .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
120-80
Alias/AKA:
12080
RoHS:
Yes
HTS:
3506910000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4
HAZMAT
Yes
Type:
Thermal Grease
Fits Fan Size:
N/R
Family:
120
Operating Temperature:
-40 to 200 °C
Dimension:
N/A
The WAKEFIELD part 120-80 is a high-quality thermal management product designed for efficient heat transfer. This thermal grease has a smooth and opaque white consistency, making it easy to apply and distribute on various electronic components. With a low thermal resistance of 56°C/W and a high thermal conductivity of 0.735W/m.K, this grease ensures effective heat dissipation, preventing overheating and maintaining optimal performance. Additionally, this product has excellent electrical insulation properties, with a high resistance of 5X10e14 Ohm.cm, ensuring safe and reliable operation. Perfect for use in various applications, the WAKEFIELD part 120-80 offers reliable and efficient thermal management for electronic devices.
Search Keywords:
12080
IN STOCK:
74
Can Ship on 11/19/24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$155.98
$155.980
4
$144.34
$577.360
8
$138.16
$1,105.280
16
$132.48
$2,119.680
28
+
$128.95
$3,610.600
Product Guides
CUSTOMERS
ALSO BOUGHT
PF2407-NA005
Cable Accessories Uncoated Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
PX0580/28
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
MCP14E10-E/SN
Driver 3A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
T9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT
OD1238-24HBXC
FAN DC 120X38 24V 200cfm