Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
120964
RoHS:
Yes
HTS:
8473305000
COO:
US
Supplier Standard Pack
25
The 120964 is a full burried tube liquid cool plates, with the ability to cool both sides
of the cold plate because of it’s positioning within the base plate. Base Plate is extruded aluminum, filling is thermal epoxy with high thermal conductivity.
Search Keywords:
120964
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$199.81
$199.810
3
$196.81
$590.430
5
$193.86
$969.300
10
$190.95
$1,909.500
25
+
$187.45
$4,686.250
Product Guides
CUSTOMERS
ALSO BOUGHT
5413194-1
BNC, RT ANG, PCB, JACK
BZ-RW842214-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
EPS-15-27
AC/DC Power Supply - 1 Output - 27V@0.615A - 15.12W
ARJM11B1-009-NN-EW2
RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Down - 4 Cores - 90° Angle - Wav...