Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
130-1
Alias/AKA:
1301
RoHS:
Yes
HTS:
7320109060
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
The WAKEFIELD Precision Compression Mounting Clamp System (part 130-1) is a versatile and technologically advanced solution for securely mounting components. This high-quality clamp system is designed to provide precise compression forces, ensuring a reliable and sturdy mount that can withstand rigorous conditions.The Precision Compression Mounting Clamp System features a durable construction with adjustable knobs and precision machined components, allowing for easy installation and adjustment. It is compatible with a wide range of components, making it suitable for various applications, including electronics, optics, and scientific instruments.With its reliable performance and robust design, the WAKEFIELD Precision Compression Mounting Clamp System offers a reliable and efficient solution for professionals seeking a secure and precise mounting option.
Search Keywords:
1301
IN STOCK:
134
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$83.17
$83.170
5
$58.71
$293.550
7
$53.08
$371.560
13
$49.74
$646.620
19
$49.24
$935.560
25
+
$47.18
$1,179.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4604X-102-103LF
Thick Film Conformal Coated Network Resistors
1-1658621-1
60 NOVO MIL/CTR 15DP,LEAD FREE
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
130-D
Thrml Mgmt Access Clamp Compression System
RS-100-5
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 16A; free air conv...