help desk software
DATA SHEET

155

Wakefield

Thrml Mgmt Access Thermal Grease 47°C/W 0.836W/m.K .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
155
RoHS:
Yes
HTS:
3907300000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
HAZMAT
Yes
Type:
Thermal Grease
Fits Fan Size:
N/R
Family:
155
Operating Temperature:
65(Max) °C
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Experience efficient thermal management with WAKEFIELD part 155. This high-performance thermal grease offers an impressive thermal conductivity of 0.836W/m.K and a low thermal resistance of 47°C/W. Ideal for various applications, this product ensures effective heat dissipation to prevent overheating and maintain optimal performance. Trust WAKEFIELD part 155 to enhance your thermal management solution.
Search Keywords:
155
IN STOCK: 0
On Order:
25   can ship 12/16/24 
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.23
$84.230
5
$66.03
$330.150
20
$62.26
$1,245.200
40
$59.55
$2,382.000
60
$58.41
$3,504.600
100
$57.43
$5,743.000
260 +
$56.86
$14,783.600
RECOMMENDED REPLACEMENT
155-NC
155-NC
VIEW PRODUCT
Tools/3D Models
Product Guides