1737220P
WakefieldThrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
1737220P
Alias/AKA:
173-7-220P
RoHS:
Yes
HTS:
4005100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
The WAKEFIELD part 173-7-220P is a high-quality thermal management accessory designed to efficiently manage heat dissipation. This thermal insulator features a sleek gray appearance and offers excellent insulation properties with a thermal resistance of 0.33°C/W. With a thermal conductivity rating of 3X10e-3 Cal/cm.sec.°C, this insulator ensures optimal heat transfer and dispersion for enhanced performance. Additionally, it boasts a high electrical resistivity of 1X10e15 Ohm.cm, enabling reliable electrical insulation. Whether used in electronic systems or industrial applications, the WAKEFIELD part 173-7-220P provides an ideal solution for thermal management needs.
Search Keywords:
1737220P
IN STOCK:
13,743
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4701
$23.505
500
$0.3221
$161.050
1,000
$0.3075
$307.500
3,000
$0.2927
$878.100
5,000
$0.2898
$1,449.000
8,000
$0.2869
$2,295.200
10,000
$0.2840
$2,840.000
15,000
+
$0.2812
$4,218.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-202LF
Trimmer Potentiometer - 2K Ohms - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
30219110
19" Front Panel - 5 U - 3 mm - Al Anodized - Untreated Edges.
2944666671
Axial Lead Ferrite Bead - 44 Material (1-200 MHz) - OD 0.236" - Core Length 0.394" - 24AWG...