173-7-240A
WakefieldThrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
173-7-240A
Alias/AKA:
1737240A
RoHS:
Yes
HTS:
4005100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Thermal Insulator
Fits Fan Size:
N/R
Family:
173
Operating Temperature:
-60 to 200 °C
Dimension:
19.1 x 12.7 mm
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords:
1737240A
IN STOCK:
3,255
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6184
$15.460
250
$0.5203
$130.075
500
$0.5077
$253.850
1,000
$0.4879
$487.900
3,000
$0.4728
$1,418.400
5,000
$0.4681
$2,340.500
8,000
$0.4634
$3,707.200
15,000
+
$0.4588
$6,882.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FTSH-105-01-F-D-K
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
AB308-8.000MHZ
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk
MCP4922T-E/ST
ADC - 22 bit - 60 SPS - Differential - 3 Wire - Serial - Single - 2.7 V.