174-9-310P
WakefieldThrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
174-9-310P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Insulator
Fits Fan Size:
N/R
Family:
174
Operating Temperature:
-60 to 200 °C
Dimension:
40.5 x 27.9 mm
Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords:
1749310P
IN STOCK:
3,758
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$12.95
$12.950
1,000
$3.55
$3,550.000
2,000
$2.20
$4,400.000
2,500
+
$2.08
$5,200.000
DOWNLOADS