175-6-220P
WakefieldThrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
175-6-220P
Alias/AKA:
1756220P
RoHS:
Yes
HTS:
4005100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Type:
Thermal Insulator
Fits Fan Size:
N/R
Family:
175
Operating Temperature:
-60 to 200 °C
Dimension:
18 x 12.7 mm
The WAKEFIELD part 175-6-220P is a highly efficient thermal management accessory that is designed to provide excellent insulation properties. It features a sleek gray design and boasts a low thermal resistance of 0.4°C/W, ensuring efficient heat transfer. With a thermal conductivity rating of 1.2X10e-3Cal/cm.sec.°C, this thermal insulator offers optimal thermal performance. Additionally, it has a high electrical resistivity with a value of 1X10e19Ohm.cm, making it ideal for applications where electrical isolation is required.
Search Keywords:
1756220P
IN STOCK:
4,316
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6955
$34.775
250
$0.6111
$152.775
1,000
$0.5278
$527.800
3,000
$0.5225
$1,567.500
5,000
$0.5034
$2,517.000
8,000
$0.4984
$3,987.200
10,000
$0.4934
$4,934.000
15,000
+
$0.4884
$7,326.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
513002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C
4308R-102-102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole