175-6-310P
WakefieldThrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
175-6-310P
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
2500
Type:
Thermal Insulator
Fits Fan Size:
N/R
Family:
175
Operating Temperature:
-60 to 200 °C
Dimension:
40.5 x 27.9 mm
The WAKEFIELD part 175-6-310P is a highly efficient thermal management solution designed for easy access. This thermal insulator is perfect for gray applications, offering impressive thermal conductivity of 0.4°C/W. With a thermal conductivity rate of 1.2X10e-3 Cal/cm.sec.°C, it ensures optimal heat dissipation and efficient cooling. Its high electrical resistance, measuring at 1X10e19 Ohm.cm, provides excellent insulation properties. If you are in need of a reliable and efficient thermal management solution, the WAKEFIELD 175-6-310P is the ideal choice.
Search Keywords:
1756310P
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.051
$26.275
250
$0.899
$224.750
500
$0.792
$396.000
1,000
$0.784
$784.000
2,500
$0.729
$1,822.500
5,000
$0.722
$3,610.000
7,500
$0.714
$5,355.000
10,000
+
$0.707
$7,070.000
Product Guides