help desk software
DATA SHEET

180-10-12C

Wakefield

Heat Sink Passive 0.041°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
180-10-12C
Alias/AKA:
1801012C
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
304.8 x 76.2 x 15.9 mm
Thermal Resistance:
0.041@1.5GPM °C/W
Finish:
N/A
Heat Sink Passive 0.041°C/W
Search Keywords:
1801012C
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.86
$65.860
5
$64.89
$324.450
10
$60.54
$605.400
25
$56.50
$1,412.500
50
$54.48
$2,724.000
100
$52.47
$5,247.000
250 +
$51.94
$12,985.000
Tools/3D Models
Product Guides