help desk software
DATA SHEET

19756-L-AB

Wakefield

Heat Sink Passive Extruded Radial Screw Mount Aluminum 2.59°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
19756-L-AB
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
76.2 mm
Thermal Resistance:
2.59 °C/W
Finish:
Black Anodized
Heat Sink Passive Extruded Radial Screw Mount Aluminum 2.59°C/W Black Anodized
Search Keywords:
19756LAB
IN STOCK: 75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.05
$80.250
10
$15.81
$158.100
25
$15.57
$389.250
45
$15.34
$690.300
90
$9.44
$849.600
135
$7.47
$1,008.450
180 +
$7.32
$1,317.600
Tools/3D Models
Product Guides