Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
218-40CTE3
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2500
Device Cooled:
N/A
Attachment Method:
Surface Mount
Dimension:
22.9 x 8 x 10.2 mm
Thermal Resistance:
21@200LFM °C/W
Finish:
Matte Tin
Heat Sink Passive Surface Mount Copper 21°C/W Matte Tin
Search Keywords:
21840CTE3
IN STOCK:
7,648
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6544
$16.360
250
$0.5861
$146.525
500
$0.5802
$290.100
1,250
$0.5744
$718.000
2,500
$0.4927
$1,231.750
3,750
$0.4878
$1,829.250
5,000
+
$0.4829
$2,414.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ECW-HA3C152JQ
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105°C Ammo
745-1402
PCB terminal block - 6 mm² - Pin spacing 12.5 mm - 2-pole - CAGE CLAMP® - commoning option...
ECW-F2225JA
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 17.6mm) Radial 15mm 105°C Bulk
99-3732-203-04
M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL