help desk software
DATA SHEET

218-40CTE5

Wakefield

Heat Sink Passive Surface Mount Copper 21°C/W Matte Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
218-40CTE5
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Device Cooled:
N/A
Attachment Method:
Surface Mount
Dimension:
26.2 x 12.7 x 10.2 mm
Thermal Resistance:
21@200LFM °C/W
Finish:
Matte Tin
Heat Sink Passive Surface Mount Copper 21°C/W Matte Tin
Search Keywords:
21840CTE5
IN STOCK: 645
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.923
$23.075
250
$0.789
$197.250
500
$0.705
$352.500
1,250
$0.695
$868.750
2,500
$0.593
$1,482.500
3,750
$0.584
$2,190.000
5,000 +
$0.576
$2,880.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides