help desk software
DATA SHEET

233-60AB

Wakefield

Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 11°C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
233-60AB
Alias/AKA:
23360AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Device Cooled:
TO-220
Attachment Method:
Through Hole
Dimension:
14.5 x 12.7 x 15.2 mm
Thermal Resistance:
11@400LFM °C/W
Finish:
Black Anodized
The WAKEFIELD part 233-60AB is a high-quality heat sink designed for efficient heat dissipation in electronic components. This passive heat sink is specifically designed for TO-220 packages and can be mounted vertically or horizontally through the PCB. Constructed with aluminum material, this heat sink offers excellent thermal conductivity and is black anodized for enhanced heat dissipation. With a low thermal resistance of 11°C/W, it effectively dissipates heat generated by electronic devices, ensuring optimal performance and reliability.
Search Keywords:
23360AB
IN STOCK: 9,164
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5964
$29.820
250
$0.5741
$143.525
500
$0.4458
$222.900
1,000
$0.4355
$435.500
2,000
$0.3676
$735.200
3,000
$0.3639
$1,091.700
4,000 +
$0.3502
$1,400.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides