help desk software
DATA SHEET

235-85AB

Wakefield

Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 6.8°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
235-85AB
Alias/AKA:
23585AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Device Cooled:
TO-220
Attachment Method:
Through Hole
Dimension:
25.4 x 12.7 x 21.6 mm
Thermal Resistance:
6.8@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 6.8°C/W Black Anodized
Search Keywords:
23585AB
IN STOCK: 3,729
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8033
$40.165
500
$0.5188
$259.400
1,000
$0.3979
$397.900
2,500
$0.3894
$973.500
5,000
$0.3682
$1,841.000
10,000
$0.3417
$3,417.000
15,000
$0.3383
$5,074.500
25,000 +
$0.3292
$8,230.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides