240-118ABEH-22
WakefieldHeat Sink Passive TO-220 Twisted Clip/Mounting Hole Aluminum 5.3°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
240-118ABEH-22
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5600
Package Type:
Device Cooled:
TO-220
Attachment Method:
Clip/Mounting Hole
Dimension:
25.4 x 12.7 x 30 mm
Thermal Resistance:
5.3@400LFM °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive TO-220 Twisted Clip/Mounting Hole Aluminum 5.3°C/W Black Anodized
Search Keywords:
240118ABEH22
This product is discontinued, but still in stock
IN STOCK:
2,291
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.8838
$44.190
250
$0.8706
$217.650
500
$0.8575
$428.750
1,000
$0.8447
$844.700
1,400
$0.8320
$1,164.800
2,800
$0.5120
$1,433.600
4,200
$0.4053
$1,702.260
5,600
+
$0.3972
$2,224.320
Product Guides