help desk software
DATA SHEET

242-125AB-22

Wakefield

Heat Sink Passive TO-220 Twisted Through Hole Aluminum 48°C/2W Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
242-125AB-22
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Device Cooled:
TO-220
Attachment Method:
Through Hole
Dimension:
31.8 x 22.2 mm
Thermal Resistance:
48 °C/2W
Finish:
Black Anodized
Heat Sink Passive TO-220 Twisted Through Hole Aluminum 48°C/2W Black Anodized
Search Keywords:
242125AB22
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$0.5460
$682.500
2,500
$0.3360
$840.000
3,750
$0.2660
$997.500
5,000 +
$0.2607
$1,303.500
Tools/3D Models
Product Guides