Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
242-125ABE-22
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Device Cooled:
N/A
Attachment Method:
Screw
Dimension:
22.2 x 31.8 mm
Thermal Resistance:
48 °C/2W
Finish:
N/A
Heat Sink Passive Through Hole 48 °C/2W
Search Keywords:
242125ABE22
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5769
$28.845
500
$0.4688
$234.400
1,000
$0.4478
$447.800
4,000
$0.4110
$1,644.000
8,000
$0.4048
$3,238.400
12,000
$0.3733
$4,479.600
16,000
$0.3677
$5,883.200
28,000
+
$0.3421
$9,578.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides