help desk software
DATA SHEET

258

Wakefield

Heat Sink Passive Aluminum 12°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
258
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Device Cooled:
N/A
Attachment Method:
Adhesive
Dimension:
12.7 x 6.4 x 8.6 mm
Thermal Resistance:
12 °C/W
Finish:
N/A
Heat Sink Passive Aluminum 12°C/W
Search Keywords:
258
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.98
$27.980
5
$26.87
$134.350
10
$24.98
$249.800
25
$24.61
$615.250
50
$22.97
$1,148.500
75
$22.62
$1,696.500
100 +
$20.62
$2,062.000
Tools/3D Models
Product Guides