help desk software
DATA SHEET

260-4T5E

Wakefield

Heat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
260-4T5E
Alias/AKA:
2604T5E
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Device Cooled:
TO-5
Attachment Method:
Clip
Dimension:
9.4 x 9.7 mm
Thermal Resistance:
14 °C/W
Finish:
Black Ebonol
Heat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol
Search Keywords:
2604T5E
IN STOCK: 118
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.48
$27.480
10
$23.48
$234.800
25
$22.54
$563.500
50
$21.40
$1,070.000
100
$19.46
$1,946.000
300
$18.84
$5,652.000
500 +
$18.48
$9,240.000
Tools/3D Models
Product Guides