260-4TH5E
WakefieldThermal 10X9MM To-5 Cup Heatsink With Clip - 14.00°C/W Thermal Resistance - Black Ebonol Finish. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
260-4TH5E
Alias/AKA:
2604TH5E
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Device Cooled:
TO-5
Attachment Method:
Clip
Dimension:
10.2 x 9.4 mm
Thermal Resistance:
14 °C/W
Finish:
Black Ebonol
The WAKEFIELD part 260-4TH5E is a passive heat sink designed to efficiently dissipate heat from TO-5 packages. Constructed with high-quality beryllium copper, this heat sink offers excellent thermal conductivity and heat dissipation capabilities. Its low thermal resistance of 14°C/W ensures effective cooling, promoting optimal performance and longevity of sensitive electronic components. The black Ebonol coating not only enhances its sleek aesthetic appeal but also provides improved thermal performance. Upgrade your heat management system today with the WAKEFIELD part 260-4TH5E heat sink for reliable and efficient temperature control in TO-5 applications.
Search Keywords:
2604TH5E
IN STOCK:
220
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$34.33
$34.330
5
$33.13
$165.650
10
$27.53
$275.300
25
$27.15
$678.750
50
$19.55
$977.500
75
$19.36
$1,452.000
100
+
$18.06
$1,806.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS35431-5
Ring - Lug terminal - Copper - One hole - Flat - Uninsulated - 12 AWG - Solder Type.
MLP821M250EB1A
Cap Aluminum Lytic 820uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 380...
2040B
Brass Chassis Fasteners - 0.112-40 Thread - 0.250" x 0.250".
345-044-520-802
.100" (2.54mm) Pitch | Card Edge Connector - 44 Contacts - 0.100” (2.54mm) Pitch - Dual Ro...
5-173
Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, M2, Recep...